
N-channel enhancement mode power MOSFET featuring a 60V drain-source voltage and 42A continuous drain current. This surface-mount device is housed in a D2PAK (TO-263AA) package with a gull-wing lead shape, offering a 3-pin configuration. Key electrical characteristics include a maximum gate threshold voltage of 4V and a low drain-source on-resistance of 28mΩ at 10V. The component supports a maximum power dissipation of 3000mW and operates across a wide temperature range from -55°C to 175°C.
Onsemi MTB50N06V technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-263AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 42A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 28@10VmOhm |
| Typical Gate Charge @ Vgs | 47@10VnC |
| Typical Gate Charge @ 10V | 47nC |
| Typical Input Capacitance @ Vds | 1644@25VpF |
| Maximum Power Dissipation | 3000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Typical Output Capacitance | 465pF |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MTB50N06V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.