Onsemi MTB75N05HD technical specifications.
| Continuous Drain Current (ID) | 75A |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Length | 10.29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 15ns |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MTB75N05HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
