Onsemi MTD15N06VL technical specifications.
| Continuous Drain Current (ID) | 15A |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 2.38mm |
| Input Capacitance | 570pF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 11ns |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MTD15N06VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
