
The MTD2955VT4 is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 60W and a maximum drain to source voltage of 60V. The device is rated for a continuous drain current of 12A and has an input capacitance of 770pF. It is not RoHS compliant and contains lead. The MTD2955VT4 is packaged in a DPAK-3 case.
Onsemi MTD2955VT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 12A |
| Current Rating | -12A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 770pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Rds On Max | 230mR |
| RoHS Compliant | No |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MTD2955VT4 to view detailed technical specifications.
No datasheet is available for this part.
