
P-Channel Power MOSFET featuring a -500V drain-source breakdown voltage and a continuous drain current of 2A. This component offers a low on-resistance of 6 Ohms (Rds On Max) and a maximum power dissipation of 75W. Designed for through-hole mounting in a TO-220AB package, it exhibits fast switching characteristics with a turn-on delay of 12ns and a fall time of 19ns. Operating temperature range spans from -55°C to 150°C.
Onsemi MTP2P50E technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 2A |
| Current Rating | -2A |
| Drain to Source Breakdown Voltage | -500V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.28mm |
| Input Capacitance | 1.183nF |
| Lead Free | Contains Lead |
| Length | 10.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 75W |
| Rds On Max | 6R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | -500V |
| Width | 4.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MTP2P50E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
