
N-channel enhancement mode power MOSFET with a maximum drain-source voltage of 60V and continuous drain current of 42A. Features low on-resistance of 32mΩ at 5V gate-source voltage, typical gate charge of 40nC at 5V, and typical input capacitance of 1570pF at 25V drain-source voltage. Housed in a 3-pin TO-220AB through-hole package with a tab, offering a maximum power dissipation of 125W and operating temperature range of -55°C to 175°C.
Onsemi MTP50N06VL technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.28(Max) |
| Package Width (mm) | 4.82(Max) |
| Package Height (mm) | 9.28(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.66(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±15V |
| Maximum Continuous Drain Current | 42A |
| Maximum Drain Source Resistance | 32@5VmOhm |
| Typical Gate Charge @ Vgs | 40@5VnC |
| Typical Input Capacitance @ Vds | 1570@25VpF |
| Maximum Power Dissipation | 125000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MTP50N06VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.