
The MUN2111T1 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is packaged in a TO-236-3 surface mount package and has a maximum operating temperature of 150°C. The transistor is not RoHS compliant and contains lead. It has a minimum operating temperature of -55°C and a maximum power dissipation of 230mW.
Onsemi MUN2111T1 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | -100mA |
| hFE Min | 35 |
| Lead Free | Contains Lead |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230mW |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 230mW |
| RoHS Compliant | No |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MUN2111T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
