
PNP Bipolar Digital Transistor (BRT) in SC-59 3-lead package, designed for digital applications. Features a Collector Emitter Breakdown Voltage of 50V, a Max Collector Current of 100mA, and a Collector Emitter Saturation Voltage of 250mV. Offers a minimum hFE of 80 and operates within a temperature range of -55°C to 150°C. This RoHS and Halogen Free compliant component is supplied on a 3000-piece Tape and Reel.
Onsemi MUN2113T1G technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | -100mA |
| Halogen Free | Halogen Free |
| Height | 1.09mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 230mW |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 338mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUN2113T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
