
Dual PNP Bipolar Digital Transistor (BRT) in a compact SOT-363-6 package. Features a 50V Collector-Emitter Breakdown Voltage and a maximum continuous collector current of -100mA. Offers a low Collector-Emitter Saturation Voltage of 250mV and a minimum hFE of 35. Operates across a wide temperature range from -55°C to 150°C with 250mW maximum power dissipation. This RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Onsemi MUN5111DW1T1G technical specifications.
| Package/Case | SOT-363-6 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | -100mA |
| Current Rating | -100mA |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 250mW |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUN5111DW1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
