
PNP Digital Transistor, SC-70 package, featuring 50V Collector-Emitter Voltage (VCEO) and 100mA Continuous Collector Current. Offers a maximum power dissipation of 202mW and a minimum hFE of 35. Operates across a temperature range of -55°C to 150°C, with a Collector-Emitter Saturation Voltage of 250mV. This RoHS and Halogen Free component is supplied in Tape and Reel packaging.
Onsemi MUN5111T1G technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | -100mA |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 202mW |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 202mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUN5111T1G to view detailed technical specifications.
No datasheet is available for this part.
