
NPN digital bipolar junction transistor (BRT) in an SC package, featuring a 50V collector-emitter breakdown voltage and a continuous collector current of 100mA. This device offers a maximum power dissipation of 202mW and a minimum hFE of 80. It operates within a temperature range of -55°C to 150°C and is RoHS and Halogen Free compliant. Packaged on tape and reel for automated assembly.
Onsemi MUN5214T1G technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 202mW |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 202mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUN5214T1G to view detailed technical specifications.
No datasheet is available for this part.
