
Dual NPN Bipolar Digital Transistor (BRT) in a 6-lead SOT-363/SC-88/SC70-6 package. Features a 50V Collector-Emitter Voltage (VCEO) and 50V Collector Base Voltage (VCBO). Offers a continuous collector current of 100mA with a maximum power dissipation of 250mW. Operates across a temperature range of -55°C to 150°C and is RoHS and Halogen Free compliant. Supplied on a 3000-piece tape and reel.
Onsemi MUN5230DW1T1G technical specifications.
| Package/Case | SOT-363-6 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Halogen Free | Halogen Free |
| Height | 1mm |
| hFE Min | 3 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Frequency | 10kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 250mW |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 187mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUN5230DW1T1G to view detailed technical specifications.
No datasheet is available for this part.