The MUN5334DW1T1G is a bipolar junction transistor from Onsemi, available in a SOT-363-6 package. It has a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. The transistor can handle a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 150°C. It is lead-free and RoHS compliant.
Onsemi MUN5334DW1T1G technical specifications.
| Package/Case | SOT-363-6 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 187mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUN5334DW1T1G to view detailed technical specifications.
No datasheet is available for this part.