
The MUR105RLG is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 50V and a maximum reverse current of 2uA. The diode is packaged in an axial package and is lead free and halogen free. It has a reverse recovery time of 35ns and is RoHS compliant.
Onsemi MUR105RLG technical specifications.
| Average Rectified Current | 1A |
| Package/Case | Axial |
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 35A |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR105RLG to view detailed technical specifications.
No datasheet is available for this part.
