
High-speed rectifier diode with a 1000V peak reverse repetitive voltage and 1A maximum continuous forward current. Features a 100ns peak reverse recovery time and a 1.75V peak forward voltage. This single, general-purpose rectifier is housed in a 2-pin DO-41 axial lead plastic package for through-hole mounting. Operating temperature range is -65°C to 175°C.
Onsemi MUR1100ERL technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 2.7(Max) |
| Package Diameter (mm) | 2.7(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Maximum Continuous Forward Current | 1@Ta=95CA |
| Peak Non-Repetitive Surge Current | 35A |
| Peak Forward Voltage | 1.75V |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 100ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MUR1100ERL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.