
Ultra-fast recovery power rectifier, ideal for switch-mode applications. Features a 1A average rectified current and 1kV repetitive reverse voltage. Housed in a DO-41 axial lead package with dimensions of 5.2mm length and 2.7mm diameter. Offers a maximum forward surge current of 35A and operates across a temperature range of -65°C to 175°C. This RoHS and Halogen Free component is supplied on tape and reel.
Onsemi MUR1100ERLG technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 35A |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 100ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 1kV |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR1100ERLG to view detailed technical specifications.
No datasheet is available for this part.
