Ultra-fast recovery general-purpose rectifier, 1A average rectified current, 300V repetitive reverse voltage. Features 35ns maximum reverse recovery time, 35A peak non-repetitive surge current, and 5µA maximum reverse current. Operates from -65°C to 175°C. RoHS and Halogen Free compliant, packaged in bulk DO-41 axial lead format.
Onsemi MUR130G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 35A |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR130G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
