
Ultra-fast recovery power rectifier designed for switch-mode applications. Features a 15A average rectified current and a 600V repetitive reverse voltage. Packaged in a TO-220AC 2-lead case, this lead-free component offers a maximum operating temperature of 175°C and a reverse recovery time of 60ns. It handles a peak non-repetitive surge current of 150A and is RoHS compliant.
Onsemi MUR1560G technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-2 |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 9.27mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 150A |
| Output Current | 15A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 600V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR1560G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
