
Ultra-fast recovery power rectifier, ideal for switch-mode applications. Features a 600V repetitive reverse voltage and 1A average rectified current. Operates across a wide temperature range from -65°C to 175°C. Packaged in a DO-41 axial lead configuration, supplied on a 5000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi MUR160RLG technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 35A |
| Natural Thermal Resistance | 87°C/W |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 600V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR160RLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
