
Ultra-fast recovery power rectifier, 16A forward current, 150V repetitive reverse voltage. Features 8A average rectified current, 35ns reverse recovery time, and 100A peak non-repetitive surge current. Packaged in a TO-220-3 case, this RoHS compliant component operates from -65°C to 175°C.
Onsemi MUR1615CTG technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-3 |
| Current Rating | 16A |
| Forward Current | 16A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 150V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR1615CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
