The MUR180EG is a silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a pin count of 2 and a terminal position of axial. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 800V.
Onsemi MUR180EG technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MUR180EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.