
Ultra-fast recovery power rectifier, ideal for switch-mode applications. Features 1A average rectified current and 800V repetitive reverse voltage. Housed in a DO-41 axial lead package with 5.2mm height and 2.7mm diameter. Offers a 35A maximum surge current and operates from -65°C to 175°C. This RoHS and Halogen Free component boasts a 100ns reverse recovery time.
Onsemi MUR180ERLG technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 35A |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 100ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR180ERLG to view detailed technical specifications.
No datasheet is available for this part.