
Ultrafast rectifier with a 1kV repetitive reverse voltage and 2A average rectified current. Features a 75ns maximum reverse recovery time and a 35A maximum forward surge current. Operates across a wide temperature range from -65°C to 175°C. Packaged in an axial lead configuration with lead-free and halogen-free compliance.
Onsemi MUR2100ERLG technical specifications.
| Average Rectified Current | 2A |
| Package/Case | Axial |
| Current Rating | 2A |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 35A |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR2100ERLG to view detailed technical specifications.
No datasheet is available for this part.
