
Ultra-fast recovery power rectifier with 2A average rectified current and 400V reverse voltage. Features a 2.7mm diameter, 5.2mm height, and axial lead package. Offers a maximum forward surge current of 35A and a reverse recovery time of 65ns. Operates across a wide temperature range from -65°C to 175°C. This RoHS compliant component is supplied in bulk packaging.
Onsemi MUR240G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-41 |
| Current Rating | 2A |
| Diameter | 2.7mm |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 35A |
| Output Current | 2A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 65ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR240G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.