The MUR240RL is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 400V and a maximum reverse current of 5uA. The diode is packaged in an axial lead free plastic case and is RoHS compliant. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Onsemi MUR240RL technical specifications.
| Average Rectified Current | 2A |
| Package/Case | Axial |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 35A |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 65ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR240RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.