High-performance switching diode featuring a 100V peak reverse repetitive voltage and 30A maximum continuous forward current. This dual common cathode diode is housed in a TO-218AC package with 3 pins and a tab, designed for through-hole mounting. It offers a peak non-repetitive surge current of 200A and a peak reverse recovery time of 35ns, operating across a wide temperature range of -65°C to 175°C.
Onsemi MUR3010PT technical specifications.
| Package Family Name | TO-218AC |
| Package/Case | TO-218AC |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.9(Max) |
| Package Width (mm) | 5.08(Max) |
| Package Height (mm) | 12.7(Max) |
| Seated Plane Height (mm) | 21.08(Max) |
| Pin Pitch (mm) | 5.72(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-218AC |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 200A |
| Peak Forward Voltage | 1.05@15AV |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 35ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 5V1P1 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi MUR3010PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.