Onsemi MUR3020WT technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247-3 |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 200A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MUR3020WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
