
Ultrafast rectifier with a 400V repetitive reverse voltage and 30A forward current. Features a 15A average rectified current and a 200A maximum surge current. Operates across a wide temperature range from -65°C to 175°C. Packaged in a SOT-93 (TO-218) through-hole mount with 60ns reverse recovery time. RoHS compliant and lead-free.
Onsemi MUR3040PTG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | SOT-93 |
| Current Rating | 15A |
| Forward Current | 30A |
| Height | 12.2mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 400V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR3040PTG to view detailed technical specifications.
No datasheet is available for this part.
