
The MUR3040WTG is a general purpose rectifier diode with a maximum operating temperature of 175°C and a maximum reverse voltage of 400V. It can handle a maximum forward current of 30A and a maximum surge current of 150A. The diode is packaged in a TO-247-3 case and is lead free. It is RoHS compliant and suitable for use in a variety of applications.
Onsemi MUR3040WTG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247-3 |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 150A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR3040WTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
