Onsemi MUR450PFRL technical specifications.
| Average Rectified Current | 4A |
| Package/Case | DO-201AD |
| Current Rating | 4A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 520V |
| Max Surge Current | 85A |
| Mount | Through Hole |
| Output Current | 4A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 95ns |
| Reverse Voltage | 520V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 520V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR450PFRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.