The MUR480ES is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a lead free plastic case with a 2-pin axial configuration. This diode is designed for general purpose rectification applications and has a maximum reverse voltage rating of 800 volts.
Onsemi MUR480ES technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MUR480ES to view detailed technical specifications.
No datasheet is available for this part.