The MUR480ESG is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 70A and a maximum reverse voltage of 800V. The diode is packaged in a 2-pin DO-201AD package with a diameter of 2.7mm and a height of 5.2mm. It is RoHS compliant and has a reverse recovery time of 100ns.
Onsemi MUR480ESG technical specifications.
| Average Rectified Current | 4A |
| Package/Case | DO-201AD |
| Diameter | 2.7mm |
| Forward Current | 4A |
| Height | 5.2mm |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 70A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 70A |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR480ESG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.