Onsemi MUR550APFG technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 85A |
| Max Repetitive Reverse Voltage (Vrrm) | 520V |
| Max Reverse Voltage (DC) | 520V |
| Output Current | 5A |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Recovery Time | 95ns |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR550APFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
