
Ultrafast power rectifier with 5A average rectified current and 520V repetitive reverse voltage. Features 85A peak non-repetitive surge current and 95ns reverse recovery time. Designed for switch-mode applications and power factor correction, operating from -65°C to 175°C. Packaged in a DO-201AD axial lead case, supplied on a 1500-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi MUR550APFRLG technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Forward Current | 5A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 85A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 520V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 520V |
| Max Surge Current | 75A |
| Output Current | 5A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 85A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 95ns |
| Reverse Voltage | 520V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MUR550APFRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
