Onsemi MURA105T3 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMA |
| Current Rating | 2A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 50V |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MURA105T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.