
Ultra-fast recovery power rectifier with a maximum repetitive reverse voltage of 300V and a 1A average rectified current. Features a 65ns reverse recovery time, 35A maximum surge current, and operates within a temperature range of -65°C to 175°C. Packaged in a compact SMA case, this RoHS and Halogen-free component is supplied on a 5000-piece tape and reel.
Onsemi MURA130T3G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 35A |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 65ns |
| Reverse Recovery Time-Max | 65ns |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURA130T3G to view detailed technical specifications.
No datasheet is available for this part.