
The MURB1620CTRT4 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a maximum reverse voltage of 200V. It has a maximum average rectified current of 8A and a maximum surge current of 100A. The diode is packaged in a TO-263-3 case and is available in quantities of 10 per reel. It is not RoHS compliant.
Onsemi MURB1620CTRT4 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-263-3 |
| Current Rating | 16A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 85ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MURB1620CTRT4 to view detailed technical specifications.
No datasheet is available for this part.
