Ultra-fast recovery power rectifier with 3A average rectified current and 300V repetitive reverse voltage. Features a DPAK package for efficient heat dissipation and is designed for switch-mode applications. Offers a maximum forward surge current of 75A and operates across a wide temperature range from -55°C to 175°C. This component is RoHS compliant and halogen-free.
Onsemi MURD330T4G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 3A |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 75A |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 300V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURD330T4G to view detailed technical specifications.
No datasheet is available for this part.