The MURD340T4 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 400V and a maximum surge current of 75A. The diode is packaged in a TO-252-3 surface mount package and is suitable for use in a variety of applications. The MURD340T4 is not RoHS compliant due to the presence of lead.
Onsemi MURD340T4 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-252-3 |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MURD340T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.