
Ultrafast power rectifier with 5A average rectified current and 520V repetitive reverse voltage. Features a 95ns reverse recovery time and 75A peak non-repetitive surge current. Designed for switch-mode applications, including power factor correction, and housed in a DPAK (TO-252) package. Operating temperature range from -65°C to 175°C. This component is RoHS compliant and halogen-free.
Onsemi MURD550PFT4G technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DPAK |
| Current Rating | 5A |
| Forward Current | 5A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 520V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 520V |
| Max Surge Current | 75A |
| Output Current | 5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 95ns |
| Reverse Recovery Time-Max | 95ns |
| Reverse Voltage | 520V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 500V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURD550PFT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.