Onsemi MURD610CTT4 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-252-3 |
| Current Rating | 6A |
| Forward Current | 6A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 63A |
| Mount | Surface Mount |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 100V |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MURD610CTT4 to view detailed technical specifications.
No datasheet is available for this part.