
Ultra-fast recovery power rectifier, 6A forward current, 200V reverse voltage. Features 3A average rectified current, 50A peak non-repetitive surge current, and 35ns reverse recovery time. Packaged in a DPAK (TO-252) surface-mount case, this RoHS and Halogen Free component operates from -65°C to 175°C.
Onsemi MURD620CTG technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Current Rating | 6A |
| Forward Current | 6A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 50A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURD620CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
