
Ultra-fast recovery power rectifier, ideal for switch-mode applications. Features a 16A forward current rating and a 200V repetitive reverse voltage. This TO-220-3 packaged component offers a 35ns reverse recovery time and a maximum operating temperature of 150°C. Supplied in a 50-piece rail/tube package.
Onsemi MURF1620CTG technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-3 |
| Current Rating | 16A |
| Forward Current | 16A |
| Height | 9.24mm |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURF1620CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
