
Ultra-fast recovery power rectifier designed for switch-mode applications. Features a 600V repetitive reverse voltage and 16A forward current rating. Offers a 100A maximum surge current and 60ns reverse recovery time. Packaged in a TO-220-3 lead fullpak, this RoHS compliant component operates from -65°C to 150°C.
Onsemi MURF1660CTG technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-3 |
| Current Rating | 16A |
| Forward Current | 16A |
| Height | 16.12mm |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 600V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURF1660CTG to view detailed technical specifications.
No datasheet is available for this part.
