Onsemi MURH840CT technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 28ns |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| Series | MEGAHERTZ™ |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MURH840CT to view detailed technical specifications.
No datasheet is available for this part.
