Ultra-fast recovery power rectifier with 600V repetitive reverse voltage and 8A current rating. Features a 35ns reverse recovery time and 100A maximum surge current. Housed in a TO-220-3 package, this lead-free, RoHS-compliant component operates from -65°C to 175°C.
Onsemi MURH860CTG technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Forward Current | 4A |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | MEGAHERTZ™ |
| DC Rated Voltage | 600V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURH860CTG to view detailed technical specifications.
No datasheet is available for this part.