Ultra-fast recovery power rectifier with 8A forward current and 400V repetitive reverse voltage. Features a 28ns reverse recovery time and 100A surge current capability. Housed in a TO-263-3 (D2PAK) package, this component operates from -65°C to 175°C. It is RoHS and Halogen Free compliant.
Onsemi MURHB840CTG technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-263-3 |
| Current Rating | 8A |
| Forward Current | 8A |
| Halogen Free | Halogen Free |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 28ns |
| Reverse Recovery Time-Max | 28ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURHB840CTG to view detailed technical specifications.
No datasheet is available for this part.