
Ultra-fast recovery power rectifier, 8A forward current, 400V reverse voltage. Features 28ns reverse recovery time, 100A surge current capability, and a D2PAK package. Operates from -65°C to 175°C, with 4A average rectified current. RoHS and Halogen Free compliant.
Onsemi MURHB840CTT4G technical specifications.
| Average Rectified Current | 4A |
| Package/Case | D2PAK |
| Current Rating | 8A |
| Forward Current | 8A |
| Halogen Free | Halogen Free |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 100A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 28ns |
| Reverse Recovery Time-Max | 28ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | MEGAHERTZ™ |
| DC Rated Voltage | 400V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURHB840CTT4G to view detailed technical specifications.
No datasheet is available for this part.