
The MURHS160T3G is a dual rectifier diode from Onsemi with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a SILICON diode element material and a RECTIFIER DIODE type. The diode has a maximum reverse voltage of 600V and is packaged in a 2-pin R-PDSO-C2 package.
Onsemi MURHS160T3G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MURHS160T3G to view detailed technical specifications.
No datasheet is available for this part.