The MURP20020CTG is a 200V 200A lead free general purpose rectifier module from Onsemi. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The module is RoHS compliant and has a reverse recovery time of 50ns. It is available in a lead free plastic case with a 2-pin package. The MURP20020CTG is suitable for use in high current applications.
Onsemi MURP20020CTG technical specifications.
| Average Rectified Current | 100A |
| Package/Case | Module |
| Current Rating | 200A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 800A |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Tray |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURP20020CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.